Digital Signal Processors - DSPs
TMS320VC5510AZGW1
DSP Fixed-Point 32bit 160MHz 320MIPS 240-Pin BGA MICROSTAR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Family Name
TMS320
Device Core
C55x
Core Architecture
C55x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
320
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
320KB
Programmability
Yes
Number of I/Os
8
Device Input Clock Speed (MHz)
160
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.55|3
Typical Operating Supply Voltage (V)
1.6|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
15.1(Max)
Package Length
15.1(Max)
PCB changed
240
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
240
Lead Shape
Ball
We don't have prices now, please check later
Order Quantity

