Arrow Electronic Components Online
TMS320VC5509APGE|TI|simage
TMS320VC5509APGE|TI|limage
Digital Signal Processors - DSPs

TMS320VC5509APGE

DSP Fixed-Point 32bit 200MHz 400MIPS 144-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Family Name
    TMS320
  • Device Core
    C55x
  • Core Architecture
    C55x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    400
  • Program Memory Type
    ROM
  • Program Memory Size
    64KB
  • RAM Size
    256KB
  • Programmability
    Yes
  • Interface Type
    I2C/USB
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    0
  • USB
    1
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.55|2.7|3
  • Typical Operating Supply Voltage (V)
    1.6|3.3
  • Maximum Operating Supply Voltage (V)
    1.65|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    20.2(Max)
  • Package Length
    20.2(Max)
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources