Digital Signal Processors - DSPs
TMS320VC5507GBB
DSP Fixed-Point 16bit 200MHz 400MIPS 179-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced Modified Harvard
Device Core
C55x
Core Architecture
C55x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
400
Program Memory Type
ROM
Program Memory Size
64KB
RAM Size
128KB
Programmability
Yes
Interface Type
I2C/USB
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
Device Input Clock Speed (MHz)
200
USART
0
UART
0
USB
1
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.55|2.7|3
Typical Operating Supply Voltage (V)
1.6|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
179
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
179
Order Quantity

