Arrow Electronic Components Online
TMS320VC5503ZAY|TI|simage
TMS320VC5503ZAY|TI|limage
Digital Signal Processors - DSPs

TMS320VC5503ZAY

Fixed-Point Digital Signal Processor

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Device Core
    C55x
  • Core Architecture
    C55x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Program Memory Type
    ROM
  • Program Memory Size
    64KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    I2C
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    12.1(Max) mm
  • Package Length
    12.1(Max) mm
  • PCB changed
    179
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    179

Documentation and Resources

Datasheets
Design resources