Digital Signal Processors - DSPs
TMS320VC5502PGF200
DSP Fixed-Point 32bit 200MHz 400MIPS 176-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Family Name
C5000
Device Core
C55x
Core Architecture
C55x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
400
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Device Input Clock Speed (MHz)
200
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.2|3
Typical Operating Supply Voltage (V)
1.26|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing
Order Quantity

