Digital Signal Processors - DSPs
TMS320VC5441GGU
DSP Fixed-Point 16bit 133MHz 532MIPS 169-Pin BGA MICROSTAR
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
532
RAM Size
1280KB
Programmability
No
Interface Type
SPI
Number of I/Os
16
Device Input Clock Speed (MHz)
133
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.55|3
Typical Operating Supply Voltage (V)
1.6|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.9
Package Width
12
Package Length
12
PCB changed
169
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
169
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

