Digital Signal Processors - DSPs
TMS320VC5441APGF
DSP Fixed-Point 16bit 133MHz 532MIPS 176-Pin LQFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
TMS320VC5441APGF
Automotive
No
PPAP
No
Family Name
TMS320
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
532
RAM Size
1280KB
Programmability
No
Interface Type
SPI
Number of I/Os
16
Device Input Clock Speed (MHz)
133
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.55|3
Typical Operating Supply Voltage (V)
1.6|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

