Digital Signal Processors - DSPs
TMS320VC5409AGWS12
DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
C5000
Instruction Set Architecture
Advanced Modified Harvard
Device Core
C54x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
120
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
64KB
Programmability
Yes
Interface Type
SPI
Device Input Clock Speed (MHz)
120
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.42|2.7
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
12.1(Max)
Package Length
12.1(Max)
PCB changed
144
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
144
Order Quantity

