Digital Signal Processors - DSPs
TMS320R2812PGFA
DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
TMS320R2812PGFA
SVHC
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
150
RAM Size
40KB
Programmability
No
Interface Type
CAN/SPI/UART
Number of I/Os
56
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
150
USART
0
UART
2
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.81|3.14
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
2|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

