Microcontrollers - MCUs
TMS320LF2402APGA
MCU 16-bit C2xx DSP Harvard 16KB Flash 3.3V 64-Pin PQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
Harvard
Device Core
C2xx DSP
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
2KB
Programmability
Yes
Interface Type
SCI
Number of I/Os
21
No. of Timers
2
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.7
Package Width
14
Package Length
20
PCB changed
64
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
64
Lead Shape
Gull-wing

