Microcontrollers - MCUs
TMS320LF2401AVFA
MCU 16-bit C24x Harvard 16KB Flash 3.3V 32-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
Harvard
Device Core
C24x
Core Architecture
C24x
Maximum CPU Frequency (MHz)
40
Maximum Clock Rate (MHz)
40
Data Bus Width (bit)
16
Program Memory Type
Flash
Program Memory Size
16KB
RAM Size
2KB
Programmability
Yes
Interface Type
SCI
Number of I/Os
13
No. of Timers
2
Number of ADCs
1
ADC Channels
5
ADC Resolution (bit)
10
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
32
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
32
Lead Shape
Gull-wing
Order Quantity

