Microcontrollers - MCUs
TMS320F28377DGWTEP
MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V Medical 337-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001.a.2.c
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
200
Maximum Clock Rate (MHz)
200
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
1MB
RAM Size
204KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
97
No. of Timers
6
Number of ADCs
2
ADC Resolution (bit)
12/16
Number of DACs
3
DAC Channels
3
DAC Resolution (bit)
12/12/12
USART
0
UART
4
USB
1
SPI
3
I2C
2
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.14
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.47
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
337
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
337
Lead Shape
Ball

