Arrow Electronic Components Online
TMS320F28376DPTPT|TI|simage
TMS320F28376DPTPT|TI|limage
Microcontrollers - MCUs

TMS320F28376DPTPT

MCU 32-bit C28x RISC 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    C2000
  • Instruction Set Architecture
    RISC
  • Device Core
    C28x
  • Core Architecture
    C28x
  • Maximum CPU Frequency (MHz)
    200
  • Maximum Clock Rate (MHz)
    200
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    512KB
  • RAM Size
    172KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    97
  • No. of Timers
    6
  • Timers Resolution (bit)
    32/32/32
  • PWM
    24
  • Number of ADCs
    2
  • ADC Channels
    9/20
  • ADC Resolution (bit)
    16/12
  • Number of DACs
    3
  • DAC Channels
    3
  • DAC Resolution (bit)
    12/12/12
  • USART
    0
  • UART
    4
  • USB
    1
  • SPI
    3
  • I2C
    2
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Number of Watchdog Timers
    2
  • Analog Comparators
    8
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.14|3.14
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    3.47|1.26
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    24.2(Max)
  • Package Length
    24.2(Max)
  • PCB changed
    176
  • Standard Package Name
    QFP
  • Supplier Package
    HLQFP EP
  • Pin Count
    176
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources