Microcontrollers - MCUs
TMS320F28334ZJZS
MCU 32-bit C28x RISC 256KB Flash 1.9V/3.3V 176-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
150
Maximum Clock Frequency (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
68KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI/UART
Number of I/Os
88
No. of Timers
3
PWM
6
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
0
UART
3
USB
0
SPI
1
I2C
1
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.805|3.135
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
1.995|3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
15.2(Max)
Package Length
15.2(Max)
PCB changed
176
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
176
Lead Shape
Ball
Order Quantity

