Microcontrollers - MCUs
TMS320F28235ZJZQR
MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V 176-Pin BGA T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
150
Maximum Clock Rate (MHz)
150
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
68KB
Interface Type
CAN/I2C/SCI/SPI/UART
Number of I/Os
88
No. of Timers
3
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
0
UART
3
USB
0
SPI
1
I2C
1
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
3.135|1.805
Typical Operating Supply Voltage (V)
3.3|1.9
Maximum Operating Supply Voltage (V)
3.465|1.995
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
15.2(Max)
Package Length
15.2(Max)
PCB changed
176
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
176
Lead Shape
Ball

