Digital Signal Processors - DSPs
TMS320F2812PGFAG4
DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Harvard
Device Core
C28x
Core Architecture
C28x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
150
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
36KB
Programmability
Yes
Interface Type
CAN/SPI/UART
Number of I/Os
56
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
150
USART
0
UART
2
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.81|3.14
Typical Operating Supply Voltage (V)
1.9|3.3
Maximum Operating Supply Voltage (V)
2|3.47
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
176
Lead Shape
Gull-wing

