Arrow Electronic Components Online
TMS320F2810PBKA|TI|simage
TMS320F2810PBKA|TI|limage
Digital Signal Processors - DSPs

TMS320F2810PBKA

DSP Fixed-Point 32bit 150MHz 150MIPS 128-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320F281x
  • Instruction Set Architecture
    Harvard
  • Device Core
    C28x
  • Core Architecture
    C28x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    150
  • Program Memory Type
    Flash
  • Program Memory Size
    128KB
  • RAM Size
    36KB
  • Programmability
    Yes
  • Interface Type
    CAN/SPI/UART
  • Number of I/Os
    56
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • Device Input Clock Speed (MHz)
    150
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.81|3.14
  • Typical Operating Supply Voltage (V)
    1.9|3.3
  • Maximum Operating Supply Voltage (V)
    2|3.47
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    14.2(Max)
  • Package Length
    14.2(Max)
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources