Digital Signal Processors - DSPs
TMS320F2809ZGMS
DSP Floating-Point 32bit 100MHz 100-Pin BGA MICROSTAR
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Harvard
Device Core
C28x
Core Architecture
C28x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
36KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
35
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
100
USART
0
UART
2
USB
0
SPI
4
I2C
1
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
100
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR
Pin Count
100
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

