Digital Signal Processors - DSPs
TMS320F2809PZA
DSP Floating-Point 32bit 100MHz 100-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Harvard
Device Core
C28x
Core Architecture
C28x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
36KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
35
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
100
USART
0
UART
2
USB
0
SPI
4
I2C
1
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

