Microcontrollers - MCUs
TMS320F28075PTPT
MCU 32-bit C28x 512KB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320F2807x
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
120
Maximum Clock Rate (MHz)
120
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
100KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
97
No. of Timers
3
Timers Resolution (bit)
32
PWM
24
Number of ADCs
2
ADC Channels
17/17/17
ADC Resolution (bit)
12/12/12
Number of DACs
1
DAC Channels
3
DAC Resolution (bit)
12
USART
0
UART
4
USB
0
SPI
3
I2C
2
I2S
0
CAN
2
Ethernet
0
Watchdog
2
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3.14
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.26|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
24
Package Length
24
PCB changed
176
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
176
Lead Shape
Gull-wing

