Microcontrollers - MCUs
TMS320F28067PFPS
MCU 32-bit C28x RISC 256KB Flash 3.3V 80-Pin HTQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
90
Maximum Clock Rate (MHz)
90
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
100KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI/UART
Number of I/Os
40
No. of Timers
3
PWM
14
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
Number of DACs
3
DAC Channels
1/1/1
DAC Resolution (bit)
10/10/10
USART
0
UART
2
USB
0
SPI
2
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
HTQFP EP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

