Microcontrollers - MCUs
TMS320F28066PZT
MCU 32-bit C28x RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
90
Maximum Clock Rate (MHz)
90
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
68KB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI/UART/USB
Number of I/Os
54
No. of Timers
3
PWM
16
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Number of DACs
3
USART
0
UART
2
USB
1
SPI
2
I2C
1
I2S
0
CAN
1
Ethernet
0
Watchdog
1
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
14.2(Max) mm
Package Length
14.2(Max) mm
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

