Digital Signal Processors - DSPs
TMS320F28044PZA
Fixed-Point Digital Signal Processor
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Harvard
Device Core
C28x
Core Architecture
C28x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
100
Program Memory Type
Flash
Program Memory Size
128KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
35
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
100
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Minimum Operating Temperature (°C)
-40
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

