Microcontrollers - MCUs
TMS320F28031RSHS
MCU 32-bit C28x RISC 64KB Flash 1.8V/3.3V 56-Pin VQFN EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
60
Maximum Clock Rate (MHz)
60
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
16KB
Programmability
Yes
Process Technology
180nm
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
26
No. of Timers
3
Timers Resolution (bit)
32/32/32
PWM
8
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71|2.97
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.995|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
56
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
56
Lead Shape
No Lead

