Microcontrollers - MCUs
TMS320F28030PNT
MCU 32-bit C28x RISC 32KB Flash 1.8V/3.3V 80-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
3A991a.2.
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
60
Maximum Clock Frequency (MHz)
60
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
12KB
Programmability
Yes
Process Technology
180nm
Interface Type
CAN/I2C/SPI/UART
Number of I/Os
45
No. of Timers
3
Timers Resolution (bit)
32/32/32
PWM
14
Number of ADCs
1
ADC Channels
16
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
2
I2C
1
I2S
0
CAN
1
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Parallel Master Port
No
Real Time Clock
No
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.71|2.97
Typical Operating Supply Voltage (V)
3.3|1.8
Maximum Operating Supply Voltage (V)
1.995|3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
12.2(Max)
Package Length
12.2(Max)
PCB changed
80
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
80
Lead Shape
Gull-wing
Order Quantity

