Microcontrollers - MCUs
TMS320F28022PTQ
MCU 32-bit C28x RISC 32KB Flash 3.3V 48-Pin LQFP Tray Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
Yes
PPAP
Yes
Family Name
C2000
Instruction Set Architecture
RISC
Device Core
C28x
Core Architecture
C28x
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
12KB
Programmability
Yes
Interface Type
I2C/SCI/SPI
Number of I/Os
22
No. of Timers
3
PWM
8
Number of ADCs
1
ADC Channels
13
ADC Resolution (bit)
12
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

