Arrow Electronic Components Online
TMS320DM8148CCYE2|TI|simage
TMS320DM8148CCYE2|TI|limage
Digital Signal Processors - DSPs

TMS320DM8148CCYE2

DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    6000
  • Program Memory Type
    ROM
  • Program Memory Size
    48KB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    128
  • Device Input Clock Speed (MHz)
    1000
  • USART
    0
  • UART
    6
  • USB
    2
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    2
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.89
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    23.1(Max)
  • Package Length
    23.1(Max)
  • PCB changed
    684
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    684
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources