Digital Signal Processors - DSPs
TMS320DM648CUT7
DSP Fixed-Point 32bit 720MHz 5760MIPS 529-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
No
Family Name
C6000
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
5760
Program Memory Type
ROM
Program Memory Size
64KB
RAM Size
576KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
32
Device Input Clock Speed (MHz)
720
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14
Typical Operating Supply Voltage (V)
1.2
Maximum Operating Supply Voltage (V)
1.26
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
PCB changed
529
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
529
Lead Shape
Ball

