Arrow Electronic Components Online
TMS320DM6467CGUTA6|TI|limage
TMS320DM6467CGUTA6|TI|simage
Digital Signal Processors - DSPs

TMS320DM6467CGUTA6

DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Harvard
  • Device Core
    C64x
  • Core Architecture
    C64x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    16
  • Device Million Instructions per Second (MIPS)
    5832
  • Program Memory Type
    ROM
  • Program Memory Size
    8KB
  • Programmability
    No
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    33
  • Device Input Clock Speed (MHz)
    729
  • USART
    0
  • UART
    3
  • USB
    1
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.71|3.14
  • Typical Operating Supply Voltage (V)
    3.3|1.8
  • Maximum Operating Supply Voltage (V)
    1.89|3.46
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    2.85(Max)
  • Package Width
    19.1(Max)
  • Package Length
    19.1(Max)
  • PCB changed
    529
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    529
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources