Digital Signal Processors - DSPs
TMS320DM6467CCUTA6
DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
TMS320DM6467CCUTA6
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Harvard
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
5832
Program Memory Type
ROM
Program Memory Size
8KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
33
Device Input Clock Speed (MHz)
729
USART
0
UART
3
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.85(Max)
Package Width
19.1(Max)
Package Length
19.1(Max)
PCB changed
529
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
529
Lead Shape
Ball

