Digital Signal Processors - DSPs
TMS320DM6467CCUT4
DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Obsolete
HTS
TMS320DM6467CCUT4
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Harvard
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
4752
Program Memory Type
ROM
Program Memory Size
8KB
Programmability
No
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
33
Device Input Clock Speed (MHz)
594
USART
0
UART
3
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.85(Max)
Package Width
19.1(Max)
Package Length
19.1(Max)
PCB changed
529
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
529
Lead Shape
Ball

