Digital Signal Processors - DSPs
TMS320DM6443BZWT
DSP Fixed-Point 32bit 594MHz 4752MIPS 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4752
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
71
Device Input Clock Speed (MHz)
594
USART
0
UART
3
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|1.71|3.15
Typical Operating Supply Voltage (V)
1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.26|1.89|3.45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
16.1(Max)
Package Length
16.1(Max)
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball
Order Quantity

