Arrow Electronic Components Online
TMS320DM6437ZDU6|TI|simage
TMS320DM6437ZDU6|TI|limage
Digital Signal Processors - DSPs

TMS320DM6437ZDU6

DSP Fixed-Point 32bit 600MHz 4800MIPS 376-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C64x
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    4800
  • RAM Size
    240KB
  • Programmability
    No
  • Interface Type
    CAN/SPI/UART
  • Number of I/Os
    111
  • Device Input Clock Speed (MHz)
    600
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1|1.71|2.97
  • Typical Operating Supply Voltage (V)
    1.05|1.2|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.26|1.89|3.63
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.88(Max)
  • Package Width
    23.2(Max)
  • Package Length
    23.2(Max)
  • PCB changed
    376
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    376
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources