Digital Signal Processors - DSPs
TMS320DM641AZNZ6
DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 548-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Family Name
C6000
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4800
RAM Size
160KB
Programmability
No
Interface Type
I2C/SPI
Number of I/Os
8
Device Input Clock Speed (MHz)
600
USART
0
UART
0
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.14|1.36
Typical Operating Supply Voltage (V)
3.3|1.4
Maximum Operating Supply Voltage (V)
1.44|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
27.2(Max)
Package Length
27.2(Max)
PCB changed
548
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
548
Lead Shape
Ball

