Digital Signal Processors - DSPs
TMS320DM369ZCEDF
DSP 16bit/32bit 432MHz 338-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Device Core
ARM926EJ-S
Data Bus Width (bit)
16|32
Program Memory Type
ROM
Program Memory Size
16KB
RAM Size
32KB
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
104
Number of ADCs
1
Device Input Clock Speed (MHz)
432
USART
0
UART
2
USB
1
SPI
5
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71|3.14
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.89|3.46
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
338
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
338
Lead Shape
Ball

