Digital Signal Processors - DSPs
TMS320DM368ZCED
DSP 16bit/32bit 432MHz 338-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Core Architecture
ARM
Data Bus Width (bit)
16|32
Program Memory Type
ROM
Program Memory Size
16KB
RAM Size
32KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
104
Number of ADCs
1
ADC Channels
6
ADC Resolution (bit)
10
Device Input Clock Speed (MHz)
432
Number of DACs
3
USART
0
UART
2
USB
1
SPI
5
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.28|1.71|3.14
Typical Operating Supply Voltage (V)
1.35|1.8|3.3
Maximum Operating Supply Voltage (V)
1.42|3.46|1.89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
338
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
338
Lead Shape
Ball

