Arrow Electronic Components Online
TMS320DM365ZCE27|TI|simage
TMS320DM365ZCE27|TI|limage
Digital Signal Processors - DSPs

TMS320DM365ZCE27

DSP 32bit 300MHz 338-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM926EJ-S
  • Data Bus Width (bit)
    32
  • Program Memory Type
    ROM
  • Program Memory Size
    16KB
  • RAM Size
    32KB
  • Programmability
    Yes
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    104
  • Number of ADCs
    1
  • ADC Channels
    6
  • ADC Resolution (bit)
    10
  • Device Input Clock Speed (MHz)
    300
  • Number of DACs
    3
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    5
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.28
  • Typical Operating Supply Voltage (V)
    1.35
  • Maximum Operating Supply Voltage (V)
    1.42
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.94(Max)
  • Package Width
    13.1(Max)
  • Package Length
    13.1(Max)
  • PCB changed
    338
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    338
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources