Digital Signal Processors - DSPs
TMS320DM355DZCE216
DSP 32bit 216MHz 337-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
RISC
Device Core
ARM926EJ-S
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
32KB
Programmability
Yes
Interface Type
I2C/SPI/UART/USB
Number of I/Os
104
Device Input Clock Speed (MHz)
216
Number of DACs
1
DAC Resolution (bit)
10
USART
0
UART
3
USB
1
SPI
3
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.235|1.71|3.135
Typical Operating Supply Voltage (V)
1.3|1.8|3.3
Maximum Operating Supply Voltage (V)
1.365|1.89|3.465
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.89
Package Width
13
Package Length
13
PCB changed
337
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
337
Lead Shape
Ball

