Arrow Electronic Components Online
TMS320C6748EZWTD4|TI|simage
TMS320C6748EZWTD4|TI|limage
Digital Signal Processors - DSPs

TMS320C6748EZWTD4

DSP Fixed-Point/Floating-Point 64bit 456MHz 3648MIPS 361-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    VLIW
  • Device Core
    C674x
  • Core Architecture
    C674x
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    64
  • Device Million Instructions per Second (MIPS)
    3648
  • RAM Size
    448KB
  • Programmability
    No
  • Interface Type
    I2C/SPI/UART/USB
  • Device Input Clock Speed (MHz)
    456
  • Number of DACs
    1
  • DAC Resolution (bit)
    16
  • USART
    0
  • UART
    3
  • USB
    2
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    0.95|1.05|1.14|1.25
  • Typical Operating Supply Voltage (V)
    1|1.1|1.2|1.3
  • Maximum Operating Supply Voltage (V)
    1.05|1.16|1.32|1.35
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    361
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    361
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources