Top Purchased
Digital Signal Processors - DSPs
TMS320C6748EZCED4
DSP Fixed-Point/Floating-Point 64bit 456MHz 3648MIPS 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
VLIW
Device Core
C674x
Core Architecture
C674x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
64
Device Million Instructions per Second (MIPS)
3648
RAM Size
448KB
Programmability
No
Interface Type
I2C/SPI/UART/USB
Device Input Clock Speed (MHz)
456
Number of DACs
1
DAC Resolution (bit)
16
USART
0
UART
3
USB
2
SPI
2
I2C
2
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.05|1.14|1.25|0.95
Typical Operating Supply Voltage (V)
1|1.1|1.2|1.3
Maximum Operating Supply Voltage (V)
1.05|1.16|1.32|1.35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
13.1(Max)
Package Length
13.1(Max)
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball

