Digital Signal Processors - DSPs
TMS320C6746EZCE3
DSP Fixed-Point/Floating-Point 16bit 375MHz 3000MIPS 361-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
C6000
Instruction Set Architecture
VLIW
Device Core
C674x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
3000
RAM Size
320KB
Programmability
No
Interface Type
Ethernet/I2C/I2S/SPI/UART/USB
Device Input Clock Speed (MHz)
375
USART
0
UART
3
USB
1
SPI
2
I2C
2
I2S
1
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
0.95|1.71|3.15
Typical Operating Supply Voltage (V)
1|1.1|1.2|1.26|1.8|3.3
Maximum Operating Supply Voltage (V)
1.32|1.89|3.45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.94(Max) mm
Package Width
13.1(Max) mm
Package Length
13.1(Max) mm
PCB changed
361
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
361
Lead Shape
Ball

