Digital Signal Processors - DSPs
TMS320C6743DPTP3
DSP Fixed-Point/Floating-Point 32bit 300MHz 2400MIPS 176-Pin HLQFP EP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Device Core
C674x
Core Architecture
C674x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
2400
Program Memory Type
ROM
Program Memory Size
1MB
RAM Size
320KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART
Number of I/Os
16
Device Input Clock Speed (MHz)
300
USART
0
UART
2
USB
0
SPI
1
I2C
2
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.14|3.15
Typical Operating Supply Voltage (V)
1.2|1.26|3.3
Maximum Operating Supply Voltage (V)
1.32|3.45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
24.2(Max)
Package Length
24.2(Max)
PCB changed
176
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
176
Lead Shape
Gull-wing
Order Quantity

