Arrow Electronic Components Online
TMS320C6727BZDH250|TI|simage
TMS320C6727BZDH250|TI|limage
Digital Signal Processors - DSPs

TMS320C6727BZDH250

DSP Floating-Point 32bit/64bit 250MHz 2000MIPS 256-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    TMS320
  • Instruction Set Architecture
    Advanced VLIW
  • Device Core
    C67x
  • Core Architecture
    C67x
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32|64
  • Device Million Instructions per Second (MIPS)
    2000
  • Program Memory Type
    ROM
  • Program Memory Size
    384KB
  • RAM Size
    256KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI
  • Device Input Clock Speed (MHz)
    250
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.14|3.13
  • Typical Operating Supply Voltage (V)
    1.2|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|3.47
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.41
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources