Digital Signal Processors - DSPs
TMS320C6712DZDP150
DSP Floating-Point 32bit 150MHz 1200MIPS 272-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C67x
Core Architecture
C67x
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
1200
RAM Size
72KB
Programmability
No
Interface Type
SPI
Device Input Clock Speed (MHz)
150
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.14|3.13
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.87(Max)
Package Width
27.2(Max)
Package Length
27.2(Max)
PCB changed
272
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
272
Lead Shape
Ball
Order Quantity

