Digital Signal Processors - DSPs
TMS320C6672ACYPA25
DSP Fixed-Point/Floating-Point 64bit 1.25GHz 80000MIPS 841-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.a.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
TMS320
Device Core
C66x
Core Architecture
C66x
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
64
Device Million Instructions per Second (MIPS)
80000
Program Memory Size
128KB
RAM Size
5.25MB
Programmability
No
Interface Type
I2C/SPI/UART
Number of I/Os
16
Device Input Clock Speed (MHz)
1250
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
0.95|1.425|1.71
Typical Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
1.05|1.89|1.575
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.82
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
841
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
841
Lead Shape
Ball

