Digital Signal Processors - DSPs
TMS320C6472ECTZA6
DSP Fixed-Point 32bit 625MHz 5000MIPS 737-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
5000
Program Memory Type
ROM
Program Memory Size
768KB
RAM Size
768KB
Programmability
No
Interface Type
I2C
Number of I/Os
16
Device Input Clock Speed (MHz)
625
USART
0
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
2
Minimum Operating Supply Voltage (V)
1.05|1.14|1.71|3.135
Typical Operating Supply Voltage (V)
1.1|1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.16|1.26|1.89|3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
2.74(Max)
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
737
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
737
Lead Shape
Ball

