Digital Signal Processors - DSPs
TMS320C6457CCMH2
DSP Fixed-Point 32bit 1.2GHz 9600MIPS 688-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
C6000
Instruction Set Architecture
VLIW
Device Core
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
9600
Program Memory Type
ROM
Program Memory Size
64KB
Programmability
Yes
Interface Type
Ethernet/I2C
Number of I/Os
16
Device Input Clock Speed (MHz)
1200
USART
0
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
3.135|1.71|1.164|1.045
Typical Operating Supply Voltage (V)
3.3|1.8|1.2|1.1
Maximum Operating Supply Voltage (V)
1.89|1.155|1.133|3.465
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.85(Max)
Package Width
23
Package Length
23
PCB changed
688
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
688
Lead Shape
Ball

