Digital Signal Processors - DSPs
TMS320C6455BCTZ8
DSP Fixed-Point 32bit 850MHz 6800MIPS 697-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
6800
Program Memory Size
32KB
RAM Size
2.1MB
Programmability
Yes
Interface Type
Ethernet/I2C
Number of I/Os
16
Device Input Clock Speed (MHz)
850
USART
0
UART
0
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
3.14|1.71|1.164|1.14
Typical Operating Supply Voltage (V)
3.3|1.8|1.2
Maximum Operating Supply Voltage (V)
3.46|1.89|1.26|1.236
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.74(Max)
Package Width
24.1(Max)
Package Length
24.1(Max)
PCB changed
697
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
697
Lead Shape
Ball
Order Quantity

