Digital Signal Processors - DSPs
TMS320C6452CUT9
DSP Fixed-Point 32bit 900MHz 7200MIPS 529-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Instruction Set Architecture
Advanced VLIW
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
7200
Programmability
No
Device Input Clock Speed (MHz)
900
USART
0
I2S
0
CAN
0
Minimum Operating Supply Voltage (V)
1.14|1.71|3.14
Typical Operating Supply Voltage (V)
1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.26|1.89|3.46
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
90
Supplier Temperature Grade
Commercial
Packaging
Tray
Mounting
Surface Mount
Package Height
2.85(Max)
Package Width
19.1(Max)
Package Length
19.1(Max)
PCB changed
529
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
529
Lead Shape
Ball
Order Quantity

