Digital Signal Processors - DSPs
TMS320C6424ZDUQ5
DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 376-Pin BGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
Yes
PPAP
No
Family Name
C6000
Instruction Set Architecture
Advanced VLIW
Device Core
C64x
Core Architecture
C64x
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
4000
Programmability
No
Interface Type
Ethernet/I2C/I2S/SPI/UART
Number of I/Os
111
Device Input Clock Speed (MHz)
500
USART
0
UART
2
USB
0
SPI
1
I2C
1
I2S
1
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1|1.71|2.97
Typical Operating Supply Voltage (V)
1.05|1.2|1.8|3.3
Maximum Operating Supply Voltage (V)
1.26|1.89|3.63
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.88(Max)
Package Width
23.2(Max)
Package Length
23.2(Max)
PCB changed
376
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
376
Lead Shape
Ball
Order Quantity

